ABB, OVR Surge Protection Device 275 V Maximum Voltage Rating 80kA Maximum Surge Current Surge Protection Device
- RS Stock No.:
- 175-2599
- Mfr. Part No.:
- 2CTB815708R0600 OVR T2 3L 80-275s P TS QS
- Brand:
- ABB
Subtotal (1 unit)*
£414.92
(exc. VAT)
£497.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £414.92 |
*price indicative
- RS Stock No.:
- 175-2599
- Mfr. Part No.:
- 2CTB815708R0600 OVR T2 3L 80-275s P TS QS
- Brand:
- ABB
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ABB | |
Suppressor Type | Surge Protection Device | |
Maximum Voltage Rating | 275 V | |
Mounting Type | DIN Rail | |
Maximum Surge Current | 80kA | |
Series | OVR | |
Length | 53.4mm | |
Depth | 76.7mm | |
Height | 95.8mm | |
Dimensions | 53.4 x 76.7 x 95.8mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +80°C | |
Select all | ||
---|---|---|
Brand ABB | ||
Suppressor Type Surge Protection Device | ||
Maximum Voltage Rating 275 V | ||
Mounting Type DIN Rail | ||
Maximum Surge Current 80kA | ||
Series OVR | ||
Length 53.4mm | ||
Depth 76.7mm | ||
Height 95.8mm | ||
Dimensions 53.4 x 76.7 x 95.8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +80°C | ||
Related links
- ABB, OVR Surge Protection Device 275 V Maximum Voltage Rating 80kA Maximum Surge Current Surge Protection Device
- ABB, OVR Surge Protection Device 275 V Maximum Voltage Rating 40kA Maximum Surge Current Surge Protection Device
- ABB, OVR Surge Protection Device 480 V ac Maximum Voltage Rating 40kA Maximum Surge Current
- ABB, OVR Surge Protection Device 400 V ac Maximum Voltage Rating 80kA Maximum Surge Current
- ABB, OVR Surge Protection Device 400 V ac Maximum Voltage Rating 40kA Maximum Surge Current
- ABB, OVR Surge Protection Device 400 V ac Maximum Voltage Rating 20kA Maximum Surge Current
- ABB DIN Rail
- Phoenix Contact, VAL-US-277/80/3+0-FM Surge Protection Device 480 V ac Maximum Voltage Rating 80kA Maximum Surge